

ERA-2AED511X | |
|---|---|
DigiKey Part Number | P510DETR-ND - Tape & Reel (TR) P510DECT-ND - Cut Tape (CT) P510DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED511X |
Description | RES SMD 510 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED511X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.26360 | kr.6.59 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.23580 | kr.23.58 |
| 250 | kr.0.21884 | kr.54.71 |
| 500 | kr.0.20694 | kr.103.47 |
| 1.000 | kr.0.19584 | kr.195.84 |
| 5.000 | kr.0.17392 | kr.869.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16601 | kr.1,660.10 |
| 20.000 | kr.0.15896 | kr.3,179.20 |
| 30.000 | kr.0.15522 | kr.4,656.60 |
| 50.000 | kr.0.15088 | kr.7,544.00 |
| 70.000 | kr.0.14823 | kr.10,376.10 |
| 100.000 | kr.0.14561 | kr.14,561.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

