51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB510X

DigiKey Part Number
P51DCTR-ND - Tape & Reel (TR)
P51DCCT-ND - Cut Tape (CT)
P51DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB510X
Description
RES SMD 51 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB510X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B51RE1TE Connectivity Passive Product117A102898CT-NDkr.1.71000Direct
RG1005P-510-B-T5Susumu13.225RG10P51BCT-NDkr.1.01000Direct
RT0402BRD0751RLYAGEO3.09013-RT0402BRD0751RLCT-NDkr.0.63000Direct
RG1005N-510-W-T1Susumu1.467408-RG1005N-510-W-T1CT-NDkr.5.83000Upgrade
In-Stock: 5.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
25kr.0.54760kr.13.69
50kr.0.51860kr.25.93
100kr.0.48940kr.48.94
250kr.0.45396kr.113.49
500kr.0.42972kr.214.86
1.000kr.0.40741kr.407.41
5.000kr.0.36368kr.1,818.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34807kr.3,480.70
20.000kr.0.33423kr.6,684.60
30.000kr.0.32691kr.9,807.30
50.000kr.0.31845kr.15,922.50
70.000kr.0.31331kr.21,931.70
100.000kr.0.30822kr.30,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500