

ERA-2AEB431X | |
|---|---|
DigiKey Part Number | 10-ERA-2AEB431XTR-ND - Tape & Reel (TR) 10-ERA-2AEB431XCT-ND - Cut Tape (CT) 10-ERA-2AEB431XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB431X |
Description | RES SMD 430 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB431X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.48940 | kr.48.94 |
| 250 | kr.0.45396 | kr.113.49 |
| 500 | kr.0.42972 | kr.214.86 |
| 1.000 | kr.0.40741 | kr.407.41 |
| 5.000 | kr.0.36368 | kr.1,818.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34807 | kr.3,480.70 |
| 20.000 | kr.0.33423 | kr.6,684.60 |
| 30.000 | kr.0.32691 | kr.9,807.30 |
| 50.000 | kr.0.31845 | kr.15,922.50 |
| 70.000 | kr.0.31331 | kr.21,931.70 |
| 100.000 | kr.0.30822 | kr.30,822.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

