21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB2152X

DigiKey Part Number
P21.5KDCTR-ND - Tape & Reel (TR)
P21.5KDCCT-ND - Cut Tape (CT)
P21.5KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2152X
Description
RES SMD 21.5KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2152X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB2152XPanasonic Industry305P17762CT-NDkr.0.41000Parametric Equivalent
CPF0402B21K5E1TE Connectivity Passive Product3.505A102711CT-NDkr.0.22000Direct
TNPW040221K5BEEDVishay Dale36.093541-TNPW040221K5BEEDCT-NDkr.0.22000Direct
In-Stock: 21.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.59600kr.5.96
25kr.0.55400kr.13.85
50kr.0.52440kr.26.22
100kr.0.49490kr.49.49
250kr.0.45896kr.114.74
500kr.0.43446kr.217.23
1.000kr.0.41191kr.411.91
5.000kr.0.36769kr.1,838.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35191kr.3,519.10
20.000kr.0.33792kr.6,758.40
30.000kr.0.33052kr.9,915.60
50.000kr.0.32197kr.16,098.50
70.000kr.0.31677kr.22,173.90
100.000kr.0.31162kr.31,162.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750