

ERA-1ARW3481C | |
|---|---|
DigiKey Part Number | P121934TR-ND - Tape & Reel (TR) P121934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARW3481C |
Description | RES SMD 3.48K OHM 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARW3481C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1AEB3481C | Panasonic Industry | 0 | ERA-1AEB3481C-ND | kr.0.49188 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.30300 | kr.33.03 |
| 25 | kr.3.06360 | kr.76.59 |
| 50 | kr.2.89620 | kr.144.81 |
| 100 | kr.2.73950 | kr.273.95 |
| 250 | kr.2.55300 | kr.638.25 |
| 500 | kr.2.42696 | kr.1,213.48 |
| 1.000 | kr.2.31372 | kr.2,313.72 |
| 5.000 | kr.2.09637 | kr.10,481.85 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

