

ERA-1ARC2371C | |
|---|---|
DigiKey Part Number | P121574CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARC2371C |
Description | RES SMD 2.37K OHM 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARC2371C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1ARW2371C | Panasonic Industry | 1.000 | P121918CT-ND | kr.4.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.54500 | kr.15.45 |
| 25 | kr.1.43080 | kr.35.77 |
| 50 | kr.1.35120 | kr.67.56 |
| 100 | kr.1.27750 | kr.127.75 |
| 250 | kr.1.18792 | kr.296.98 |
| 500 | kr.1.12674 | kr.563.37 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

