7.32 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.32 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

ERA-1ARB7321C

DigiKey Part Number
P121850TR-ND - Tape & Reel (TR)
P121850CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-1ARB7321C
Description
RES SMD 7.32KOHM 0.1% 1/20W 0201
Customer Reference
Detailed Description
7.32 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1ARB7321C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.04800kr.20.48
25kr.1.89960kr.47.49
50kr.1.79300kr.89.65
100kr.1.69530kr.169.53
250kr.1.57740kr.394.35
500kr.1.49750kr.748.75
1.000kr.1.42536kr.1,425.36
5.000kr.1.28603kr.6,430.15
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750