Parametric Equivalent
Parametric Equivalent

ERA-1AEC1961C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEC1961CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-1AEC1961C |
Description | RES 1.96K OHM 0.25% 25PPM 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1AEB1961C | Panasonic Industry | 0 | ERA-1AEB1961C-ND | kr.0.49188 | Parametric Equivalent |
| ERA-1ARW1961C | Panasonic Industry | 990 | P121911CT-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40009 | kr.6,001.35 |
| Unit Price without VAT: | kr.0.40009 |
|---|---|
| Unit Price with VAT: | kr.0.50011 |


