

ERA-1AEB752C | |
|---|---|
DigiKey Part Number | P7.5KBXTR-ND - Tape & Reel (TR) P7.5KBXCT-ND - Cut Tape (CT) P7.5KBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB752C |
Description | RES SMD 7.5K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB752C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.67440 | kr.16.86 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.60100 | kr.60.10 |
| 250 | kr.0.55792 | kr.139.48 |
| 500 | kr.0.52824 | kr.264.12 |
| 1.000 | kr.0.50111 | kr.501.11 |
| 5.000 | kr.0.44804 | kr.2,240.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41911 | kr.6,286.65 |
| 30.000 | kr.0.40359 | kr.12,107.70 |
| 45.000 | kr.0.39540 | kr.17,793.00 |
| 75.000 | kr.0.38596 | kr.28,947.00 |
| 105.000 | kr.0.38023 | kr.39,924.15 |
| 150.000 | kr.0.37457 | kr.56,185.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

