

ERA-1AEB4990C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB4990CTR-ND - Tape & Reel (TR) 10-ERA-1AEB4990CCT-ND - Cut Tape (CT) 10-ERA-1AEB4990CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB4990C |
Description | RES SMD 499 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB4990C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.0.93840 | kr.23.46 |
| 50 | kr.0.81660 | kr.40.83 |
| 100 | kr.0.71960 | kr.71.96 |
| 250 | kr.0.62132 | kr.155.33 |
| 500 | kr.0.56476 | kr.282.38 |
| 1.000 | kr.0.51988 | kr.519.88 |
| 5.000 | kr.0.44798 | kr.2,239.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41911 | kr.6,286.65 |
| 30.000 | kr.0.40359 | kr.12,107.70 |
| 45.000 | kr.0.39540 | kr.17,793.00 |
| 75.000 | kr.0.38596 | kr.28,947.00 |
| 105.000 | kr.0.38023 | kr.39,924.15 |
| 150.000 | kr.0.37457 | kr.56,185.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

