1.3 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

ERA-1AEB132C

DigiKey Part Number
P1.3KBXTR-ND - Tape & Reel (TR)
P1.3KBXCT-ND - Cut Tape (CT)
P1.3KBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB132C
Description
RES SMD 1.3K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB132C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.72300kr.7.23
25kr.0.67440kr.16.86
50kr.0.63660kr.31.83
100kr.0.60100kr.60.10
250kr.0.55792kr.139.48
500kr.0.52824kr.264.12
1.000kr.0.50111kr.501.11
5.000kr.0.44804kr.2,240.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.41911kr.6,286.65
30.000kr.0.40359kr.12,107.70
45.000kr.0.39540kr.17,793.00
75.000kr.0.38596kr.28,947.00
105.000kr.0.38023kr.39,924.15
150.000kr.0.37457kr.56,185.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250