ERA-14HD390U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65123
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81191
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.96590
Datasheet

Upgrade


YAGEO
In Stock: 3.448
Unit Price: kr.1.08000
Datasheet
39 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14HD390U

DigiKey Part Number
P39APTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14HD390U
Description
RES SMD 39 OHM 0.5% 1/4W 1210
Customer Reference
Detailed Description
39 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14HD390U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AHD390VPanasonic Industry0ERA-8AHD390V-NDkr.0.65123Direct
RNCF1210BTC39R0Stackpole Electronics Inc0RNCF1210BTC39R0-NDkr.0.81191Upgrade
RNCF1210DTC39R0Stackpole Electronics Inc0RNCF1210DTC39R0-NDkr.0.41953Upgrade
RT1210CRE0739RLYAGEO0RT1210CRE0739RL-NDkr.0.96590Upgrade
RT1210DRE0739RLYAGEO3.448YAG2263CT-NDkr.1.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes