

ERA-14EB821U | |
|---|---|
DigiKey Part Number | P820QTR-ND - Tape & Reel (TR) P820QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-14EB821U |
Description | RES SMD 820 OHM 0.1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-14EB821U Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB821V | Panasonic Industry | 1.540 | P820BCCT-ND | kr.1.71000 | Direct |
| RNCF1210BKE820R | Stackpole Electronics Inc | 0 | RNCF1210BKE820R-ND | kr.1.00461 | Upgrade |
| RNCF1210BTE820R | Stackpole Electronics Inc | 0 | RNCF1210BTE820R-ND | kr.0.81191 | Upgrade |
| RT1210BRD07820RL | YAGEO | 0 | YAG2246TR-ND | kr.1.56854 | Upgrade |
| RT1210WRD07820RL | YAGEO | 0 | RT1210WRD07820RL-ND | kr.6.31567 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.13000 | kr.21.30 |
| 25 | kr.1.97320 | kr.49.33 |
| 50 | kr.1.86400 | kr.93.20 |
| 100 | kr.1.76250 | kr.176.25 |
| 250 | kr.1.64052 | kr.410.13 |
| 500 | kr.1.55762 | kr.778.81 |
| 1.000 | kr.1.48267 | kr.1,482.67 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

