ERA-14EB362U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.73000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.01570
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.82088
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.58586
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.6.38540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.07372
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.15368
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.68847
Datasheet
3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14EB362U

DigiKey Part Number
P3.6KQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB362U
Description
RES SMD 3.6K OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB362U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB362VPanasonic Industry5.00010-ERA-8AEB362VCT-NDkr.1.73000Direct
RNCF1210BKE3K60Stackpole Electronics Inc0RNCF1210BKE3K60-NDkr.1.01570Upgrade
RNCF1210BTE3K60Stackpole Electronics Inc0RNCF1210BTE3K60-NDkr.0.82088Upgrade
RT1210BRD073K6LYAGEO0YAG2230TR-NDkr.1.58586Upgrade
RT1210WRD073K6LYAGEO0RT1210WRD073K6L-NDkr.6.38540Upgrade
Obsolete
This product is no longer manufactured. View Substitutes