ERA-14EB361U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.00461
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81191
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.56854
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.6.31567
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.04016
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.78284
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.64819
Datasheet
360 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14EB361U

DigiKey Part Number
P360QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB361U
Description
RES SMD 360 OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
360 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB361U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB361VPanasonic Industry0P360BCCT-NDkr.1.71000Direct
RNCF1210BKE360RStackpole Electronics Inc0RNCF1210BKE360R-NDkr.1.00461Upgrade
RNCF1210BTE360RStackpole Electronics Inc0RNCF1210BTE360R-NDkr.0.81191Upgrade
RT1210BRD07360RLYAGEO0YAG2227TR-NDkr.1.56854Upgrade
RT1210WRD07360RLYAGEO0RT1210WRD07360RL-NDkr.6.31567Upgrade
Obsolete
This product is no longer manufactured. View Substitutes