

ENW89846AWKF | |
|---|---|
DigiKey Part Number | P18969-ND |
Manufacturer | |
Manufacturer Product Number | ENW89846AWKF |
Description | PAN1740 DAUGHTER BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PAN1740 PAN1740 Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PAN1740 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.71000 | kr.102.71 |
| Unit Price without VAT: | kr.102.71000 |
|---|---|
| Unit Price with VAT: | kr.128.38750 |



