
ENW-F9208A1EF | |
|---|---|
DigiKey Part Number | 10-ENW-F9208A1EFTR-ND - Tape & Reel (TR) 10-ENW-F9208A1EFCT-ND - Cut Tape (CT) 10-ENW-F9208A1EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-F9208A1EF |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.925GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-F9208A1EF Models |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces SDIO, JTAG, PCM, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part 88W8977, PAN9026 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 70mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 400mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -30°C ~ 85°C (TA) |
Frequency 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.925GHz | Package / Case 51-SMD Module |
Data Rate 150Mbps | Base Product Number |
Power - Output 16dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENW-F9408A2EF | Panasonic Industry | 476 | 10-ENW-F9408A2EFCT-ND | kr.132.25000 | MFR Recommended |
| ENW-F9501C1KF | Panasonic Industry | 1.500 | 10-ENW-F9501C1KFCT-ND | kr.163.45000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.60000 | kr.125.60 |
| 10 | kr.109.40900 | kr.1,094.09 |
| 25 | kr.103.80360 | kr.2,595.09 |
| 100 | kr.96.11570 | kr.9,611.57 |
| 250 | kr.91.51512 | kr.22,878.78 |
| Unit Price without VAT: | kr.125.60000 |
|---|---|
| Unit Price with VAT: | kr.157.00000 |

