802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module PCB Trace Surface Mount
PAN1781 Bluetooth® 5.1 Low-Energy Module | Datasheet Preview

ENW-89857A1KF

DigiKey Part Number
10-ENW-89857A1KFTR-ND - Tape & Reel (TR)
10-ENW-89857A1KFCT-ND - Cut Tape (CT)
10-ENW-89857A1KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89857A1KF
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
COMP, GPIO, I2C, SPI, nRESET, QDEC, UART, USB
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
nRF52820
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
256kB Flash, 32kB RAM
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Current - Receiving
4.7mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.9mA
Protocol
Mounting Type
Surface Mount
Data Rate
1Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
8dBm
Package / Case
59-SMD Module
Sensitivity
-103dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.13000kr.75.13
10kr.65.28300kr.652.83
25kr.61.85800kr.1,546.45
100kr.57.16020kr.5,716.02
250kr.54.34852kr.13,587.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.51.85550kr.25,927.75
1.000kr.50.00529kr.50,005.29
Manufacturers Standard Package
Unit Price without VAT:kr.75.13000
Unit Price with VAT:kr.93.91250