Direct

ENW-89848A1KF | |
|---|---|
DigiKey Part Number | P19845TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89848A1KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89848A1KF Models |
Category | Power - Output 0dBm |
Mfr | Sensitivity -90dBm |
Series | Serial Interfaces I2C, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Utilized IC / Part TC35670 |
DigiKey Programmable Not Verified | Memory Size 512kB EEPROM, 32kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation ASK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 424kbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENW-89854A1KF | Panasonic Industry | 89 | 10-ENW-89854A1KFCT-ND | kr.92.12000 | Direct |


