
ELT-5KN135C | |
|---|---|
DigiKey Part Number | PCD1554TR-ND - Tape & Reel (TR) PCD1554CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELT-5KN135C |
Description | FIXED IND 1.5MH 40MA 20 OHM SMD |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 40 mA 20Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20Ohm |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0503-152JL | Bourns Inc. | 7.576 | 118-SDR0503-152JLCT-ND | kr.0.42000 | Similar |
| SDR0805-152KL | Bourns Inc. | 1.136 | SDR0805-152KLCT-ND | kr.0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.81600 | kr.68.16 |
| 100 | kr.5.60580 | kr.560.58 |
| 1.000 | kr.4.61134 | kr.4,611.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.74876 | kr.18,995.04 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

