
ELT-3KN028C | |
|---|---|
DigiKey Part Number | 10-ELT-3KN028CTR-ND - Tape & Reel (TR) 10-ELT-3KN028CCT-ND - Cut Tape (CT) 10-ELT-3KN028CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELT-3KN028C |
Description | FIXED IND 50MH 1.4MA 250 OHM SMD |
Customer Reference | |
Detailed Description | 50 mH Unshielded Drum Core, Wirewound Inductor 1.4 mA 250Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 250Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Inductance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±35% | Base Product Number |

