Similar
Similar
Similar

ELL-VGG330M | |
|---|---|
DigiKey Part Number | PCD2308TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VGG330M |
Description | FIXED IND 33UH 340MA 1.33 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 340 mA 1.33Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VGG330M Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.33Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN330MMEL | Murata Electronics | 5.970 | 490-LQH3NPN330MMELCT-ND | kr.2.16000 | Similar |
| SD3114-330-R | Eaton - Electronics Division | 0 | 283-SD3114-330-RTR-ND | kr.9.43075 | Similar |
| SRN3015-330M | Bourns Inc. | 11.684 | SRN3015-330MCT-ND | kr.2.41000 | Similar |




