Similar
Similar
Similar

ELL-VGG220M | |
|---|---|
DigiKey Part Number | PCD2307TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VGG220M |
Description | FIXED IND 22UH 460MA 800 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 460 mA 800mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VGG220M Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 800mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRH3012T220MN | Taiyo Yuden | 997 | 587-2588-1-ND | kr.1.14000 | Similar |
| SD3114-220-R | Eaton - Electronics Division | 0 | 283-SD3114-220-RTR-ND | kr.9.43075 | Similar |
| SRN3015-220M | Bourns Inc. | 73.269 | SRN3015-220MCT-ND | kr.2.41000 | Similar |




