Similar
Similar

ELL-VFG330MC | |
|---|---|
DigiKey Part Number | PCD2296TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VFG330MC |
Description | FIXED IND 33UH 330MA 1.16 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 330 mA 1.16Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VFG330MC Models |
Category | Current - Saturation (Isat) 280mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.16Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0312FS-330M-T2 | Abracon LLC | 0 | ASPI-0312FS-330M-T2-ND | kr.1.85347 | Similar |
| SD3114-330-R | Eaton - Electronics Division | 0 | 283-SD3114-330-RTR-ND | kr.9.43075 | Similar |



