ELL-VEG100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.59973
Datasheet

Similar


Taiyo Yuden
In Stock: 1.932
Unit Price: kr.1.33000
Datasheet
10 µH Shielded Wirewound Inductor 600 mA 480mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-VEG100M

DigiKey Part Number
PCD2281TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-VEG100M
Description
FIXED IND 10UH 600MA 480 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 600 mA 480mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-VEG100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
520mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
480mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMLP0303M100CTARKYOCERA AVX0478-LMLP0303M100CTARTR-NDkr.0.59973Similar
NRH3010T100MNTaiyo Yuden1.932587-2575-1-NDkr.1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes