Similar
Similar

ELL-6SH6R8M | |
|---|---|
DigiKey Part Number | PCD1368TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH6R8M |
Description | FIXED IND 6.8UH 1.5A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.5 A 52mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4682M000 | TDK | 16.839 | 495-1999-1-ND | kr.7.73000 | Similar |
| SD53-6R8-R | Eaton - Electronics Division | 3.576 | 513-1456-1-ND | kr.9.45000 | Similar |



