Similar

ELL-6SH1R0M | |
|---|---|
DigiKey Part Number | PCD1362TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH1R0M |
Description | FIXED IND 1UH 3.4A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.4 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4102M000 | TDK | 1.250 | 495-1985-1-ND | kr.8.31000 | Similar |


