Similar

ELL-6SH181M | |
|---|---|
DigiKey Part Number | PCD1385TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH181M |
Description | FIXED IND 180UH 300MA 1.3 OHM |
Customer Reference | |
Detailed Description | 180 µH Shielded Wirewound Inductor 300 mA 1.3Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH181M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD62R-184M | Delevan | 0 | SPD62R-184M-ND | kr.10.43349 | Similar |


