Similar
Similar
Similar
Similar

ELL-6SH150M | |
|---|---|
DigiKey Part Number | PCD1372TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH150M |
Description | FIXED IND 15UH 1.1A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.1 A 96mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC62CB-150 | Signal Transformer | 0 | SC62CB-150-ND | kr.3.90544 | Similar |
| SD53-150-R | Eaton - Electronics Division | 1.362 | 513-1458-1-ND | kr.13.82000 | Similar |
| SLF6025T-150MR88-PF | TDK | 1.786 | 445-174228-1-ND | kr.4.50000 | Similar |
| SRR5028-150Y | Bourns Inc. | 39.823 | 118-SRR5028-150YCT-ND | kr.4.18000 | Similar |





