Similar
Similar

ELL-6RH5R1M | |
|---|---|
DigiKey Part Number | PCD1341TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH5R1M |
Description | FIXED IND 5.1UH 1.55A 56 MOHM |
Customer Reference | |
Detailed Description | 5.1 µH Shielded Wirewound Inductor 1.55 A 56mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6RH5R1M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 56mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH5D14NP-5R1NC | Sumida America Inc. | 0 | CDRH5D14NP-5R1NC-ND | kr.3.82658 | Similar |
| SRR5028-5R3Y | Bourns Inc. | 0 | SRR5028-5R3YCT-ND | kr.4.23000 | Similar |



