ELL-4LG3R3NA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 2.145
Unit Price: kr.6.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93829
Datasheet

Similar


Taiyo Yuden
In Stock: 10.817
Unit Price: kr.1.20000
Datasheet

Similar


Bourns Inc.
In Stock: 615
Unit Price: kr.2.35000
Datasheet
3.3 µH Shielded Wirewound Inductor 1.45 A 72mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-4LG3R3NA

DigiKey Part Number
PCD2217TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-4LG3R3NA
Description
FIXED IND 3.3UH 1.45A 72 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.45 A 72mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-4LG3R3NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
72mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH3D16NP-3R3NCSumida America Inc.2.145308-1991-1-NDkr.6.40000Similar
LMLP04B4N3R3CTASKYOCERA AVX0478-LMLP04B4N3R3CTASTR-NDkr.0.93829Similar
NRS4018T3R3MDGJTaiyo Yuden10.817587-2892-1-NDkr.1.20000Similar
SRN4018-3R3MBourns Inc.615SRN4018-3R3MCT-NDkr.2.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes