Similar
Similar

ELL-4GG220M | |
|---|---|
DigiKey Part Number | PCD2209TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4GG220M |
Description | FIXED IND 22UH 500MA 640 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 500 mA 640mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4GG220M Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 640mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404043220A | Würth Elektronik | 0 | 732-10762-1-ND | kr.4.04000 | Similar |
| CDRH3D16/HPNP-220MC | Sumida America Inc. | 0 | 308-1979-2-ND | kr.2.40215 | Similar |



