
ELK-E221FA | |
|---|---|
DigiKey Part Number | P9874TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELK-E221FA |
Description | FILTER LC(T) 220PF 25MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 2 A 1207 (3218 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Values C = 220pF |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1207 (3218 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Number of Channels 1 | Height 0.087" (2.20mm) |
Center / Cutoff Frequency 25MHz (Cutoff) | Base Product Number |
Current 2 A |

