ELJ-SA220KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 500
Unit Price: kr.13.96354
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: kr.23.65000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: kr.16.21871
Datasheet
22 µH Shielded Inductor 12 mA 2.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-SA220KF

DigiKey Part Number
PCD1101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-SA220KF
Description
FIXED IND 22UH 12MA 2.8 OHM SMD
Customer Reference
Detailed Description
22 µH Shielded Inductor 12 mA 2.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.8Ohm Max
Mfr
Q @ Freq
40 @ 5MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1210-223KDelevan500DN1078TR-NDkr.13.96354Similar
S1210R-223KDelevan0DN7915CT-NDkr.23.65000Similar
SP1210R-223KDelevan0SP1210R-223KTR-NDkr.16.21871Similar
Obsolete
This product is no longer manufactured. View Substitutes