ELC-3GN1R6N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.729
Unit Price: kr.3.74000
Datasheet
1.6 µH Unshielded Inductor 1.2 A 83mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3GN1R6N

DigiKey Part Number
PCD2049TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3GN1R6N
Description
FIXED IND 1.6UH 1.2A 83 MOHM SMD
Customer Reference
Detailed Description
1.6 µH Unshielded Inductor 1.2 A 83mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
83mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Tolerance
±30%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLCF4018T-1R6N1R7-2TDK2.729445-3171-1-NDkr.3.74000Similar
Obsolete
This product is no longer manufactured. View Substitutes