
EKMC7607111K | |
|---|---|
DigiKey Part Number | 255-6550-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7607111K |
Description | LOW PROFILE LENS, 170UA, LOW SEN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Low Profile Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.76000 | kr.66.76 |
| 5 | kr.60.44600 | kr.302.23 |
| 10 | kr.58.10000 | kr.581.00 |
| 25 | kr.55.29000 | kr.1,382.25 |
| 50 | kr.53.36760 | kr.2,668.38 |
| 100 | kr.51.60630 | kr.5,160.63 |
| 500 | kr.48.05846 | kr.24,029.23 |
| 1.000 | kr.46.73607 | kr.46,736.07 |
| Unit Price without VAT: | kr.66.76000 |
|---|---|
| Unit Price with VAT: | kr.83.45000 |

