
EKMC4611113K | |
|---|---|
DigiKey Part Number | 255-EKMC4611113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4611113K |
Description | ULUW LENS, 170UA, HIGH SENSITIVI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 55°C |
Sensing Distance 590.55" (15m) 49.2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.97000 | kr.85.97 |
| 5 | kr.78.05800 | kr.390.29 |
| 10 | kr.75.11000 | kr.751.10 |
| 40 | kr.69.94125 | kr.2,797.65 |
| 80 | kr.67.67400 | kr.5,413.92 |
| 120 | kr.66.43583 | kr.7,972.30 |
| 520 | kr.62.44510 | kr.32,471.45 |
| 1.000 | kr.60.88682 | kr.60,886.82 |
| Unit Price without VAT: | kr.85.97000 |
|---|---|
| Unit Price with VAT: | kr.107.46250 |

