
EKMC1691111 | |
|---|---|
DigiKey Part Number | 255-6303-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1691111 |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Slight Motion Lens, White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Slight |
Sensing Distance 98.425" (2.5m) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.99000 | kr.64.99 |
| 5 | kr.58.82200 | kr.294.11 |
| 10 | kr.56.52100 | kr.565.21 |
| 25 | kr.53.77840 | kr.1,344.46 |
| 50 | kr.51.90440 | kr.2,595.22 |
| 100 | kr.50.18490 | kr.5,018.49 |
| 500 | kr.46.72162 | kr.23,360.81 |
| 1.000 | kr.45.43047 | kr.45,430.47 |
| Unit Price without VAT: | kr.64.99000 |
|---|---|
| Unit Price with VAT: | kr.81.23750 |



