
EKMC1607811 | |
|---|---|
DigiKey Part Number | 255-EKMC1607811-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1607811 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Module |
Datasheet | Datasheet |
Category | Sensing Distance 394" (10m) 32.8' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.78000 | kr.63.78 |
| 5 | kr.57.73200 | kr.288.66 |
| 10 | kr.55.46900 | kr.554.69 |
| 25 | kr.52.77160 | kr.1,319.29 |
| 50 | kr.50.92660 | kr.2,546.33 |
| 100 | kr.49.23520 | kr.4,923.52 |
| 500 | kr.45.82870 | kr.22,914.35 |
| 1.000 | kr.44.55898 | kr.44,558.98 |
| Unit Price without VAT: | kr.63.78000 |
|---|---|
| Unit Price with VAT: | kr.79.72500 |

