
EKMC1600800 | |
|---|---|
DigiKey Part Number | 255-EKMC1600800-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1600800 |
Description | SENSOR PIR 170UA DIGITAL NO LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 232" (5.9m) 19.4' Module |
Datasheet | Datasheet |
Category | Sensing Distance 232" (5.9m) 19.4' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.77000 | kr.58.77 |
| 5 | kr.53.13000 | kr.265.65 |
| 10 | kr.51.03100 | kr.510.31 |
| 25 | kr.48.51880 | kr.1,212.97 |
| 50 | kr.46.80440 | kr.2,340.22 |
| 100 | kr.45.23270 | kr.4,523.27 |
| 500 | kr.42.06678 | kr.21,033.39 |
| 1.000 | kr.40.88672 | kr.40,886.72 |
| Unit Price without VAT: | kr.58.77000 |
|---|---|
| Unit Price with VAT: | kr.73.46250 |

