
EKMB1307111K | |
|---|---|
DigiKey Part Number | 255-6554-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1307111K |
Description | LOW PROFILE LENS, 6UA, STD SENSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, White Module |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Low Profile Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.83000 | kr.75.83 |
| 5 | kr.68.76400 | kr.343.82 |
| 10 | kr.66.13300 | kr.661.33 |
| 25 | kr.62.98680 | kr.1,574.67 |
| 50 | kr.60.83480 | kr.3,041.74 |
| 100 | kr.58.86180 | kr.5,886.18 |
| 500 | kr.54.88804 | kr.27,444.02 |
| 1.000 | kr.53.40658 | kr.53,406.58 |
| Unit Price without VAT: | kr.75.83000 |
|---|---|
| Unit Price with VAT: | kr.94.78750 |

