Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
PIR Sensors: Product Line Expansion

EKMB1304113K

DigiKey Part Number
255-5707-ND
Manufacturer
Manufacturer Product Number
EKMB1304113K
Description
SENSOR PIR WALL MNT 6UA PEARL WH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
2.3V ~ 4V
Series
Trigger Type
Internal
Packaging
Tray
Features
Wall Installation Lens, Pearl White
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
472" (12m) 39.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.120.59000kr.120.59
5kr.109.91000kr.549.55
10kr.105.94800kr.1,059.48
25kr.101.20160kr.2,530.04
50kr.97.95800kr.4,897.90
100kr.94.98270kr.9,498.27
500kr.88.98622kr.44,493.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.120.59000
Unit Price with VAT:kr.150.73750