


EKMB1304112K | |
|---|---|
DigiKey Part Number | 255-5706-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1304112K |
Description | SENSOR PIR WALL MNT 6UA BLK LENS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Wall Installation Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.40000 | kr.120.40 |
| 5 | kr.109.75800 | kr.548.79 |
| 10 | kr.105.80200 | kr.1,058.02 |
| 25 | kr.101.06200 | kr.2,526.55 |
| 50 | kr.97.82120 | kr.4,891.06 |
| 100 | kr.94.84960 | kr.9,484.96 |
| 500 | kr.88.85980 | kr.44,429.90 |
| Unit Price without VAT: | kr.120.40000 |
|---|---|
| Unit Price with VAT: | kr.150.50000 |











