


EKMB1204112 | |
|---|---|
DigiKey Part Number | 255-6166-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1204112 |
Description | SENSOR PIR WALL MNT 2UA BLK LENS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type External |
Packaging Tray | Features Wall Installation Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.39000 | kr.158.39 |
| 5 | kr.144.79000 | kr.723.95 |
| 10 | kr.139.73800 | kr.1,397.38 |
| 25 | kr.133.69960 | kr.3,342.49 |
| 50 | kr.129.56920 | kr.6,478.46 |
| 100 | kr.125.77890 | kr.12,577.89 |
| 500 | kr.118.13938 | kr.59,069.69 |
| Unit Price without VAT: | kr.158.39000 |
|---|---|
| Unit Price with VAT: | kr.197.98750 |

