



EKMB1193112 | |
|---|---|
DigiKey Part Number | 255-5414-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1193112 |
Description | SENSOR MOTION PIR STD BLK LENS S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type External |
Series | Features Saturn Lens, Black |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -18°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Standard |
Sensing Distance 86.614" (2.2m) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.01000 | kr.102.01 |
| 5 | kr.92.79200 | kr.463.96 |
| 10 | kr.89.37500 | kr.893.75 |
| 25 | kr.85.28080 | kr.2,132.02 |
| 50 | kr.82.48340 | kr.4,124.17 |
| 100 | kr.79.91760 | kr.7,991.76 |
| 500 | kr.74.74772 | kr.37,373.86 |
| Unit Price without VAT: | kr.102.01000 |
|---|---|
| Unit Price with VAT: | kr.127.51250 |

