
EKMB1108112 | |
|---|---|
DigiKey Part Number | 255-EKMB1108112-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1108112 |
Description | SENSOR PIR 1UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1108112 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Wide Area Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 232" (5.9m) 19.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.88000 | kr.114.88 |
| 5 | kr.104.64800 | kr.523.24 |
| 10 | kr.100.84400 | kr.1,008.44 |
| 25 | kr.96.30200 | kr.2,407.55 |
| 50 | kr.93.19540 | kr.4,659.77 |
| 100 | kr.90.34440 | kr.9,034.44 |
| 500 | kr.84.59982 | kr.42,299.91 |
| Unit Price without VAT: | kr.114.88000 |
|---|---|
| Unit Price with VAT: | kr.143.60000 |

