
EEV-TG1E471Q | |
|---|---|
DigiKey Part Number | PCE3641TR-ND - Tape & Reel (TR) PCE3641CT-ND - Cut Tape (CT) PCE3641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E471Q |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1E471Q Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1E471AQ | Panasonic Industry | 1.204 | PCE4886CT-ND | kr.13.63000 | Upgrade |
| EEE-TKV471UAQ | Panasonic Industry | 2.186 | PCE4893CT-ND | kr.13.88000 | Upgrade |
| EEV-TG1V471UQ | Panasonic Industry | 84 | PCE3691CT-ND | kr.12.36000 | Parametric Equivalent |
| MAL214699603E3 | Vishay Beyschlag/Draloric/BC Components | 839 | 4417PHCT-ND | kr.22.19000 | Upgrade |
| EMVH250ARA471MKE0S | Chemi-Con | 250 | 565-EMVH250ARA471MKE0SCT-ND | kr.19.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.33100 | kr.83.31 |
| 50 | kr.6.49340 | kr.324.67 |
| 100 | kr.5.91400 | kr.591.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.33160 | kr.1,066.32 |
| 400 | kr.4.93808 | kr.1,975.23 |
| 600 | kr.4.73937 | kr.2,843.62 |
| 1.000 | kr.4.51788 | kr.4,517.88 |
| 1.400 | kr.4.38764 | kr.6,142.70 |
| 2.000 | kr.4.26185 | kr.8,523.70 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

