
EEV-TG1E331Q | |
|---|---|
DigiKey Part Number | PCE3638TR-ND - Tape & Reel (TR) PCE3638CT-ND - Cut Tape (CT) PCE3638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E331Q |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1E331Q Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.88000 | kr.12.88 |
| 10 | kr.8.42300 | kr.84.23 |
| 50 | kr.6.56520 | kr.328.26 |
| 100 | kr.5.97920 | kr.597.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.39050 | kr.1,078.10 |
| 400 | kr.4.99260 | kr.1,997.04 |
| 600 | kr.4.79168 | kr.2,875.01 |
| 1.000 | kr.4.56777 | kr.4,567.77 |
| 1.400 | kr.4.43609 | kr.6,210.53 |
| 2.000 | kr.4.30890 | kr.8,617.80 |
| Unit Price without VAT: | kr.12.88000 |
|---|---|
| Unit Price with VAT: | kr.16.10000 |

