EEV-TG1C222M is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.9.69768
Datasheet

Upgrade


Panasonic Industry
In Stock: 64
Unit Price: kr.20.67000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.65000
Datasheet

Similar


Panasonic Industry
In Stock: 71
Unit Price: kr.18.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 318
Unit Price: kr.20.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 31
Unit Price: kr.42.54000
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1C222M

DigiKey Part Number
PCE3624TR-ND - Tape & Reel (TR)
PCE3624CT-ND - Cut Tape (CT)
PCE3624DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1C222M
Description
CAP ALUM 2200UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1C222M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1C222AMPanasonic Industry0PCE4883TR-NDkr.9.69768Upgrade
EEE-TK1E222AMPanasonic Industry64PCE4891CT-NDkr.20.67000Upgrade
EEE-TKC222UAMPanasonic Industry0PCE4882CT-NDkr.19.65000Similar
EEV-TG1C222UMPanasonic Industry71PCE3625CT-NDkr.18.32000Similar
EEV-TG1E222MPanasonic Industry318PCE3637CT-NDkr.20.41000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.13.68200kr.136.82
50kr.10.88580kr.544.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.9.57344kr.1,196.68
250kr.8.89476kr.2,223.69
375kr.8.55224kr.3,207.09
625kr.8.17029kr.5,106.43
875kr.7.94586kr.6,952.63
1.250kr.7.72902kr.9,661.27
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250