EEV-FK1V221P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.6.09000
Datasheet

Direct


Panasonic Industry
In Stock: 44
Unit Price: kr.5.64000
Datasheet

Direct


Panasonic Industry
In Stock: 223
Unit Price: kr.6.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 82
Unit Price: kr.7.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.602
Unit Price: kr.7.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 40
Unit Price: kr.8.24000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 18.866
Unit Price: kr.9.13000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 364
Unit Price: kr.23.90000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: kr.10.90000
Datasheet

Upgrade


Rubycon
In Stock: 2.548
Unit Price: kr.6.21000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V221P

DigiKey Part Number
PCE3419TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1V221P
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1V221P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
160 mOhms
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V221APPanasonic Industry0PCE4428CT-NDkr.6.09000Direct
EEE-FK1V221PPanasonic Industry44PCE3839CT-NDkr.5.64000Direct
EEE-FP1V221APPanasonic Industry223PCE4444CT-NDkr.6.59000Direct
EEE-FK1V221GPPanasonic Industry82PCE4321CT-NDkr.7.23000Upgrade
EEE-FT1H221APPanasonic Industry5.602PCE5025CT-NDkr.7.61000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes